
SM518 | |
|---|---|
DigiKey Part Number | 4878-SM518CT-ND - Cut Tape (CT) 4878-SM518DKR-ND - Digi-Reel® 4878-SM518TR-ND |
Manufacturer | |
Manufacturer Product Number | SM518 |
Description | DIODE STANDARD 1800V 1A DO213AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1800 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SM518 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 5 µA @ 1800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1800 V | Supplier Device Package DO-213AB (MELF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM518 | Diotec Semiconductor | 0 | 4878-SM518CT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08600 € | 2,15 € |
| 100 | 0,07320 € | 7,32 € |
| 250 | 0,06692 € | 16,73 € |
| 500 | 0,06318 € | 31,59 € |
| 1.000 | 0,06010 € | 60,10 € |
| 2.500 | 0,05685 € | 142,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07307 € | 365,35 € |
| 10.000 | 0,06645 € | 664,50 € |
| 15.000 | 0,06308 € | 946,20 € |
| 25.000 | 0,05928 € | 1.482,00 € |
| 35.000 | 0,05704 € | 1.996,40 € |
| 50.000 | 0,05485 € | 2.742,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


