SM518 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,15000 €
Datasheet
Diode 1800 V 1A Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM518

DigiKey Part Number
4878-SM518CT-ND - Cut Tape (CT)
4878-SM518DKR-ND - Digi-Reel®
4878-SM518TR-ND
Manufacturer
Manufacturer Product Number
SM518
Description
DIODE STANDARD 1800V 1A DO213AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1800 V 1A Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
SM518 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Current - Reverse Leakage @ Vr
5 µA @ 1800 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1800 V
Supplier Device Package
DO-213AB (MELF)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM518Diotec Semiconductor04878-SM518CT-ND0,15000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09800 €0,98 €
250,08600 €2,15 €
1000,07320 €7,32 €
2500,06692 €16,73 €
5000,06318 €31,59 €
1.0000,06010 €60,10 €
2.5000,05685 €142,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Bulk
QuantityUnit PriceExt Price
5.0000,07307 €365,35 €
10.0000,06645 €664,50 €
15.0000,06308 €946,20 €
25.0000,05928 €1.482,00 €
35.0000,05704 €1.996,40 €
50.0000,05485 €2.742,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €