
SM4001 | |
|---|---|
DigiKey Part Number | 4878-SM4001TR-ND - Tape & Reel (TR) 4878-SM4001CT-ND - Cut Tape (CT) 4878-SM4001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4001 |
Description | DIODE STANDARD 50V 1A DO213AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SM4001 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-213AB (MELF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13700 € | 1,37 € |
| 100 | 0,08510 € | 8,51 € |
| 500 | 0,06242 € | 31,21 € |
| 1.000 | 0,05507 € | 55,07 € |
| 2.000 | 0,04885 € | 97,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04211 € | 210,55 € |
| 10.000 | 0,03793 € | 379,30 € |
| 15.000 | 0,03580 € | 537,00 € |
| 25.000 | 0,03341 € | 835,25 € |
| 35.000 | 0,03199 € | 1.119,65 € |
| 50.000 | 0,03061 € | 1.530,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |





