
PDS340-13 | |
|---|---|
DigiKey Part Number | PDS340DITR-ND - Tape & Reel (TR) PDS340DICT-ND - Cut Tape (CT) PDS340DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS340-13 |
Description | DIODE SCHOTTKY 40V 3A POWERDI 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,52500 € | 5,25 € |
| 100 | 0,50920 € | 50,92 € |
| 500 | 0,43692 € | 218,46 € |
| 1.000 | 0,40702 € | 407,02 € |
| 2.000 | 0,39644 € | 792,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33016 € | 1.650,80 € |
| 10.000 | 0,32389 € | 3.238,90 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |









