SK86 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Diotec Semiconductor
In Stock: 744
Unit Price: 0,54000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 54.727
Unit Price: 0,73000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,40000 €
Datasheet
Diode 60 V 8A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK86

DigiKey Part Number
4878-SK86TR-ND - Tape & Reel (TR)
4878-SK86CT-ND - Cut Tape (CT)
4878-SK86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK86
Description
DIODE SCHOTTKY 60V 8A DO214AB
Customer Reference
Detailed Description
Diode 60 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SK86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes