
SK86-3G | |
|---|---|
DigiKey Part Number | 4878-SK86-3GTR-ND - Tape & Reel (TR) 4878-SK86-3GCT-ND - Cut Tape (CT) 4878-SK86-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK86-3G |
Description | DIODE SCHOTTKY 60V 8A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK86-3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,35500 € | 3,55 € |
| 100 | 0,27440 € | 27,44 € |
| 500 | 0,20952 € | 104,76 € |
| 1.000 | 0,18859 € | 188,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17210 € | 516,30 € |
| 6.000 | 0,13167 € | 790,02 € |
| 9.000 | 0,12956 € | 1.166,04 € |
| 15.000 | 0,12533 € | 1.879,95 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |



