
SK22 | |
|---|---|
DigiKey Part Number | 4878-SK22TR-ND - Tape & Reel (TR) 4878-SK22CT-ND - Cut Tape (CT) 4878-SK22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK22 |
Description | DIODE SCHOTTKY 20V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK22 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B220Q-13-F | Diodes Incorporated | 1.856 | 31-B220Q-13-FCT-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,09690 € | 9,69 € |
| 500 | 0,07128 € | 35,64 € |
| 1.000 | 0,06299 € | 62,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05242 € | 157,26 € |
| 6.000 | 0,04709 € | 282,54 € |
| 9.000 | 0,04436 € | 399,24 € |
| 15.000 | 0,04130 € | 619,50 € |
| 21.000 | 0,03949 € | 829,29 € |
| 30.000 | 0,03772 € | 1.131,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |








