Parametric Equivalent

HHXF350ARA101MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXF350ARA101MHA0GTR-ND - Tape & Reel (TR) 565-HHXF350ARA101MHA0GCT-ND - Cut Tape (CT) 565-HHXF350ARA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF350ARA101MHA0G |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXF350ARA101MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,64900 € | 6,49 € |
| 50 | 0,49520 € | 24,76 € |
| 100 | 0,44680 € | 44,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36330 € | 181,65 € |
| 1.000 | 0,32847 € | 328,47 € |
| 1.500 | 0,31656 € | 474,84 € |
| 2.500 | 0,30451 € | 761,27 € |
| 3.500 | 0,29634 € | 1.037,19 € |
| 5.000 | 0,28822 € | 1.441,10 € |
| 6.000 | 0,28776 € | 1.726,56 € |
| 12.000 | 0,27430 € | 3.291,60 € |
| 12.500 | 0,27357 € | 3.419,62 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |



