


SIW30C065 | |
|---|---|
DigiKey Part Number | 4878-SIW30C065-ND |
Manufacturer | |
Manufacturer Product Number | SIW30C065 |
Description | SIW30C065 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 30A Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | SIW30C065 Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 20 µA @ 650 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-247 |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,10058 € | 945,26 € |
| Unit Price without VAT: | 2,10058 € |
|---|---|
| Unit Price with VAT: | 2,49969 € |

