Diode 650 V 20A Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 20A Through Hole TO-247
ESW6006

SIW20C065

DigiKey Part Number
4878-SIW20C065-ND
Manufacturer
Manufacturer Product Number
SIW20C065
Description
SIW20C065
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 650 V 20A Through Hole TO-247
Datasheet
 Datasheet
EDA/CAD Models
SIW20C065 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
200 µA @ 650 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-247
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4501,43636 €646,36 €
Unit Price without VAT:1,43636 €
Unit Price with VAT:1,70927 €