
SIT30C065 | |
|---|---|
DigiKey Part Number | 4878-SIT30C065-ND |
Manufacturer | |
Manufacturer Product Number | SIT30C065 |
Description | SIT30C065 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 30A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | SIT30C065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 30 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,57715 € | 1.577,15 € |
| Unit Price without VAT: | 1,57715 € |
|---|---|
| Unit Price with VAT: | 1,87681 € |

