
SIT20C065 | |
|---|---|
DigiKey Part Number | 4878-SIT20C065-ND |
Manufacturer | |
Manufacturer Product Number | SIT20C065 |
Description | DIODE SIL CARB 650V 20A TO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | SIT20C065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 50 | 2,10840 € | 105,42 € |
| 100 | 2,09260 € | 209,26 € |
| 500 | 2,01508 € | 1.007,54 € |
| 1.000 | 1,62955 € | 1.629,55 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |

