
SIT10C065 | |
|---|---|
DigiKey Part Number | 4878-SIT10C065-ND |
Manufacturer | |
Manufacturer Product Number | SIT10C065 |
Description | DIODE SIL CARB 650V 10A TO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | SIT10C065 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 200 µA @ 650 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -50°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDH10G65C5XKSA2 | Infineon Technologies | 371 | 448-IDH10G65C5XKSA2-ND | 4,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 50 | 1,35800 € | 67,90 € |
| 100 | 1,22430 € | 122,43 € |
| 500 | 0,98966 € | 494,83 € |
| 1.000 | 0,91426 € | 914,26 € |
| 2.000 | 0,85088 € | 1.701,76 € |
| 5.000 | 0,78234 € | 3.911,70 € |
| 10.000 | 0,76942 € | 7.694,20 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

