


SD103BW | |
|---|---|
DigiKey Part Number | 4878-SD103BWTR-ND - Tape & Reel (TR) 4878-SD103BWCT-ND - Cut Tape (CT) 4878-SD103BWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103BW |
Description | DIODE SCHOTTKY 30V 350MA SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SD103BW Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 10 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 20 V |
Part Status Active | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 350mA | Supplier Device Package SOD-123F |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Operating Temperature - Junction -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB060MM-30TR | Rohm Semiconductor | 575 | RB060MM-30CT-ND | 0,52000 € | Similar |
| SD103BW | Diotec Semiconductor | 2.164 | 4878-SD103BWCT-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10100 € | 1,01 € |
| 100 | 0,06240 € | 6,24 € |
| 500 | 0,04540 € | 22,70 € |
| 1.000 | 0,03988 € | 39,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03283 € | 98,49 € |
| 6.000 | 0,02926 € | 175,56 € |
| 9.000 | 0,02744 € | 246,96 € |
| 15.000 | 0,02539 € | 380,85 € |
| 21.000 | 0,02418 € | 507,78 € |
| 30.000 | 0,02300 € | 690,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

