SD103AWSGW is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ANBON SEMICONDUCTOR (INT'L) LIMITED
In Stock: 16.679
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 12.000
Unit Price: 0,05904 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 39
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 15.875
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 611
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 5.000
Unit Price: 0,23000 €
Datasheet
Diode 40 V 350mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103AWSGW

DigiKey Part Number
4878-SD103AWSGWCT-ND - Cut Tape (CT)
4878-SD103AWSGWDKR-ND - Digi-Reel®
4878-SD103AWSGWTR-ND
Manufacturer
Manufacturer Product Number
SD103AWSGW
Description
SD103AWSGW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 350mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SD103AWSGW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Capacitance @ Vr, F
35pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,05858 €175,74 €
6.0000,05271 €316,26 €
9.0000,04972 €447,48 €
15.0000,04635 €695,25 €
21.0000,04436 €931,56 €
30.0000,04242 €1.272,60 €
Manufacturers Standard Package
Unit Price without VAT:0,05858 €
Unit Price with VAT:0,06971 €