
SD103AWS-E3-18 | |
|---|---|
DigiKey Part Number | SD103AWS-E3-18GITR-ND - Tape & Reel (TR) SD103AWS-E3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SD103AWS-E3-18 |
Description | DIODE SCHOTTKY 40V 350MA SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,10950 € | 10,95 € |
| 500 | 0,08104 € | 40,52 € |
| 1.000 | 0,07183 € | 71,83 € |
| 2.000 | 0,06406 € | 128,12 € |
| 5.000 | 0,05563 € | 278,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04449 € | 444,90 € |
| 20.000 | 0,04059 € | 811,80 € |
| 30.000 | 0,03977 € | 1.193,10 € |
| 50.000 | 0,03832 € | 1.916,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


