


SD101BW | |
|---|---|
DigiKey Part Number | 4878-SD101BW-ND |
Manufacturer | |
Manufacturer Product Number | SD101BW |
Description | DIODE SCHOTTKY 50V 15MA SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15mA Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SD101BW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 15mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 40 V | |
Capacitance @ Vr, F | 2.1pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12780 € | 383,40 € |
| Unit Price without VAT: | 0,12780 € |
|---|---|
| Unit Price with VAT: | 0,15208 € |


