
SA263 | |
|---|---|
DigiKey Part Number | 4878-SA263CT-ND - Cut Tape (CT) 4878-SA263DKR-ND - Digi-Reel® 4878-SA263TR-ND |
Manufacturer | |
Manufacturer Product Number | SA263 |
Description | DIODE STANDARD 1600V 2A DO213AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 2A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SA263 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 5 µA @ 1600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1600 V | Supplier Device Package DO-213AB (MELF) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA263 | Diotec Semiconductor | 3.318 | 4878-SA263CT-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,15720 € | 3,93 € |
| 100 | 0,13530 € | 13,53 € |
| 250 | 0,12472 € | 31,18 € |
| 500 | 0,11838 € | 59,19 € |
| 1.000 | 0,11315 € | 113,15 € |
| 2.500 | 0,10763 € | 269,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12566 € | 628,30 € |
| 10.000 | 0,11538 € | 1.153,80 € |
| 15.000 | 0,11014 € | 1.652,10 € |
| 25.000 | 0,10425 € | 2.606,25 € |
| 35.000 | 0,10076 € | 3.526,60 € |
| 50.000 | 0,09737 € | 4.868,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

