
SA158 | |
|---|---|
DigiKey Part Number | 4878-SA158CT-ND - Cut Tape (CT) 4878-SA158DKR-ND - Digi-Reel® 4878-SA158TR-ND |
Manufacturer | |
Manufacturer Product Number | SA158 |
Description | DIODE STANDARD 600V 1A DO213AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SA158 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-213AB (MELF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA158 | Diotec Semiconductor | 4.141 | 4878-SA158CT-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,05880 € | 1,47 € |
| 100 | 0,04970 € | 4,97 € |
| 250 | 0,04524 € | 11,31 € |
| 500 | 0,04256 € | 21,28 € |
| 1.000 | 0,04035 € | 40,35 € |
| 2.500 | 0,03802 € | 95,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04832 € | 241,60 € |
| 10.000 | 0,04368 € | 436,80 € |
| 15.000 | 0,04132 € | 619,80 € |
| 25.000 | 0,03866 € | 966,50 € |
| 35.000 | 0,03800 € | 1.330,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

