
SA156 | |
|---|---|
DigiKey Part Number | 4878-SA156TR-ND - Tape & Reel (TR) 4878-SA156CT-ND - Cut Tape (CT) 4878-SA156DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA156 |
Description | DIODE STANDARD 200V 1A DO213AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SA156 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-213AB (MELF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA156 | Diotec Semiconductor | 4.970 | 4878-SA156CT-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,09880 € | 9,88 € |
| 500 | 0,07272 € | 36,36 € |
| 1.000 | 0,06428 € | 64,28 € |
| 2.000 | 0,05716 € | 114,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05598 € | 279,90 € |
| 10.000 | 0,04133 € | 413,30 € |
| 15.000 | 0,03907 € | 586,05 € |
| 25.000 | 0,03653 € | 913,25 € |
| 35.000 | 0,03503 € | 1.226,05 € |
| 50.000 | 0,03357 € | 1.678,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

