
SA156 | |
|---|---|
DigiKey Part Number | 4878-SA156TR-ND - Tape & Reel (TR) 4878-SA156CT-ND - Cut Tape (CT) 4878-SA156DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA156 |
Description | DIODE STANDARD 200V 1A DO213AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SA156 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,09180 € | 9,18 € |
| 500 | 0,06920 € | 34,60 € |
| 1.000 | 0,05979 € | 59,79 € |
| 2.000 | 0,05369 € | 107,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05623 € | 281,15 € |
| 10.000 | 0,04152 € | 415,20 € |
| 15.000 | 0,03925 € | 588,75 € |
| 25.000 | 0,03670 € | 917,50 € |
| 35.000 | 0,03519 € | 1.231,65 € |
| 50.000 | 0,03372 € | 1.686,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

