Diode 600 V 8A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8J

DigiKey Part Number
4878-S8JTR-ND - Tape & Reel (TR)
4878-S8JCT-ND - Cut Tape (CT)
4878-S8JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S8J
Description
DIODE STANDARD 600V 8A DO214AB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
S8J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
980 mV @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S8JDiotec Semiconductor2.1354878-S8JCT-ND0,73000 €Parametric Equivalent
S8CJ-M3/IVishay General Semiconductor - Diodes Division14.554S8CJ-M3/IGICT-ND1,21000 €Similar
In-Stock: 2.135
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,45200 €4,52 €
1000,29210 €29,21 €
5000,22302 €111,51 €
1.0000,20074 €200,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15965 €478,95 €
6.0000,15209 €912,54 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €