
S8B | |
|---|---|
DigiKey Part Number | 4878-S8BTR-ND |
Manufacturer | |
Manufacturer Product Number | S8B |
Description | DIODE STANDARD 100V 8A DO214AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S8B Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8B | Diotec Semiconductor | 0 | 4878-S8BTR-ND | 0,15658 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15658 € | 469,74 € |
| 6.000 | 0,14855 € | 891,30 € |
| Unit Price without VAT: | 0,15658 € |
|---|---|
| Unit Price with VAT: | 0,18633 € |


