
S3M-AQ | |
|---|---|
DigiKey Part Number | 4878-S3M-AQCT-ND - Cut Tape (CT) 4878-S3M-AQDKR-ND - Digi-Reel® 4878-S3M-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | S3M-AQ |
Description | DIODE STANDARD 1000V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3M-AQ Models |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Operating Temperature - Junction -50°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3M-AQ | Diotec Semiconductor | 400 | 4878-S3M-AQCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12360 € | 3,09 € |
| 100 | 0,10550 € | 10,55 € |
| 250 | 0,09700 € | 24,25 € |
| 500 | 0,09186 € | 45,93 € |
| 1.000 | 0,08763 € | 87,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10807 € | 324,21 € |
| 6.000 | 0,09831 € | 589,86 € |
| 9.000 | 0,09334 € | 840,06 € |
| 15.000 | 0,08775 € | 1.316,25 € |
| 21.000 | 0,08444 € | 1.773,24 € |
| 30.000 | 0,08122 € | 2.436,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

