Diode 1000 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3M-AQ

DigiKey Part Number
4878-S3M-AQCT-ND - Cut Tape (CT)
4878-S3M-AQDKR-ND - Digi-Reel®
4878-S3M-AQTR-ND
Manufacturer
Manufacturer Product Number
S3M-AQ
Description
DIODE STANDARD 1000V 3A DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
S3M-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1.5 µs
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
DO-214AB (SMC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Operating Temperature - Junction
-50°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S3M-AQDiotec Semiconductor4004878-S3M-AQCT-ND0,20000 €Parametric Equivalent
In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13900 €1,39 €
250,12360 €3,09 €
1000,10550 €10,55 €
2500,09700 €24,25 €
5000,09186 €45,93 €
1.0000,08763 €87,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Bulk
QuantityUnit PriceExt Price
3.0000,10807 €324,21 €
6.0000,09831 €589,86 €
9.0000,09334 €840,06 €
15.0000,08775 €1.316,25 €
21.0000,08444 €1.773,24 €
30.0000,08122 €2.436,60 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €