


S3GSMB | |
|---|---|
DigiKey Part Number | 4878-S3GSMBTR-ND |
Manufacturer | |
Manufacturer Product Number | S3GSMB |
Description | DIODE STANDARD 400V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S3GSMB Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3GSMB | Diotec Semiconductor | 0 | 4878-S3GSMBTR-ND | 0,04173 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04173 € | 125,19 € |
| 6.000 | 0,03739 € | 224,34 € |
| 9.000 | 0,03517 € | 316,53 € |
| 15.000 | 0,03268 € | 490,20 € |
| 21.000 | 0,03120 € | 655,20 € |
| 30.000 | 0,02977 € | 893,10 € |
| Unit Price without VAT: | 0,04173 € |
|---|---|
| Unit Price with VAT: | 0,04966 € |


