


S2X | |
|---|---|
DigiKey Part Number | 4878-S2XCT-ND - Cut Tape (CT) 4878-S2XDKR-ND - Digi-Reel® 4878-S2XTR-ND |
Manufacturer | |
Manufacturer Product Number | S2X |
Description | DIODE STANDARD 1800V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1800 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S2X Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 5 µA @ 1800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1800 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2X | Diotec Semiconductor | 0 | 4878-S2XCT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,12880 € | 3,22 € |
| 100 | 0,11040 € | 11,04 € |
| 250 | 0,10156 € | 25,39 € |
| 500 | 0,09622 € | 48,11 € |
| 1.000 | 0,09184 € | 91,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11245 € | 337,35 € |
| 6.000 | 0,10237 € | 614,22 € |
| 9.000 | 0,09723 € | 875,07 € |
| 15.000 | 0,09146 € | 1.371,90 € |
| 21.000 | 0,08804 € | 1.848,84 € |
| 30.000 | 0,08471 € | 2.541,30 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


