


S2MSMA-AQ | |
|---|---|
DigiKey Part Number | 4878-S2MSMA-AQCT-ND - Cut Tape (CT) 4878-S2MSMA-AQDKR-ND - Digi-Reel® 4878-S2MSMA-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | S2MSMA-AQ |
Description | DIODE STANDARD 1000V 2A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S2MSMA-AQ Models |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Operating Temperature - Junction -50°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2MSMA-AQ | Diotec Semiconductor | 7.400 | 4878-S2MSMA-AQCT-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,05920 € | 1,48 € |
| 100 | 0,04990 € | 4,99 € |
| 250 | 0,04544 € | 11,36 € |
| 500 | 0,04276 € | 21,38 € |
| 1.000 | 0,04056 € | 40,56 € |
| 2.500 | 0,03822 € | 95,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,04931 € | 369,82 € |
| 15.000 | 0,04477 € | 671,55 € |
| 22.500 | 0,04246 € | 955,35 € |
| 37.500 | 0,03987 € | 1.495,12 € |
| 52.500 | 0,03833 € | 2.012,33 € |
| 75.000 | 0,03683 € | 2.762,25 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

