


S2J-AQ | |
|---|---|
DigiKey Part Number | 4878-S2J-AQCT-ND - Cut Tape (CT) 4878-S2J-AQDKR-ND - Digi-Reel® 4878-S2J-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | S2J-AQ |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S2J-AQ Models |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2 A | Operating Temperature - Junction -50°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06480 € | 1,62 € |
| 100 | 0,05460 € | 5,46 € |
| 250 | 0,04976 € | 12,44 € |
| 500 | 0,04684 € | 23,42 € |
| 1.000 | 0,04446 € | 44,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06121 € | 183,63 € |
| 6.000 | 0,05513 € | 330,78 € |
| 9.000 | 0,05202 € | 468,18 € |
| 15.000 | 0,04853 € | 727,95 € |
| 21.000 | 0,04646 € | 975,66 € |
| 30.000 | 0,04445 € | 1.333,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |




