
RGL34A | |
|---|---|
DigiKey Part Number | 4878-RGL34ATR-ND |
Manufacturer | |
Manufacturer Product Number | RGL34A |
Description | DIODE STANDARD 50V 500MA DO213AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 500mA Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | RGL34A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGL34A | Diotec Semiconductor | 0 | 4878-RGL34ATR-ND | 0,03573 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03573 € | 89,32 € |
| 5.000 | 0,03186 € | 159,30 € |
| 7.500 | 0,02988 € | 224,10 € |
| 12.500 | 0,02766 € | 345,75 € |
| 17.500 | 0,02634 € | 460,95 € |
| 25.000 | 0,02506 € | 626,50 € |
| Unit Price without VAT: | 0,03573 € |
|---|---|
| Unit Price with VAT: | 0,04252 € |


