
RAL1J | |
|---|---|
DigiKey Part Number | 4878-RAL1JTR-ND - Tape & Reel (TR) 4878-RAL1JCT-ND - Cut Tape (CT) 4878-RAL1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAL1J |
Description | DIODE STANDARD 600V 1A DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | RAL1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17400 € | 1,74 € |
| 100 | 0,10890 € | 10,89 € |
| 500 | 0,08058 € | 40,29 € |
| 1.000 | 0,07142 € | 71,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06146 € | 153,65 € |
| 5.000 | 0,05530 € | 276,50 € |
| 7.500 | 0,05215 € | 391,12 € |
| 12.500 | 0,04862 € | 607,75 € |
| 17.500 | 0,04652 € | 814,10 € |
| 25.000 | 0,04448 € | 1.112,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

