Diode 600 V 1A Surface Mount DO-213AA (MINIMELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGL1J

DigiKey Part Number
4878-RGL1JTR-ND - Tape & Reel (TR)
4878-RGL1JCT-ND - Cut Tape (CT)
4878-RGL1JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGL1J
Description
DIODE STANDARD 600V 1A DO213AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-213AA (MINIMELF)
Datasheet
 Datasheet
EDA/CAD Models
RGL1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
250 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-213AA (MINIMELF)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAL1JDiotec Semiconductor2.4864878-RAL1JCT-ND0,31000 €Parametric Equivalent
RGL1JR13Diotec Semiconductor9.8864878-RGL1JR13CT-ND0,31000 €Parametric Equivalent
In-Stock: 818
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18900 €1,89 €
1000,11880 €11,88 €
5000,08800 €44,00 €
1.0000,07800 €78,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,06716 €167,90 €
5.0000,06043 €302,15 €
7.5000,05701 €427,57 €
12.5000,05315 €664,38 €
17.5000,05087 €890,23 €
25.0000,04865 €1.216,25 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €