
PX1500J | |
|---|---|
DigiKey Part Number | 4878-PX1500J-ND |
Manufacturer | |
Manufacturer Product Number | PX1500J |
Description | DIODE STANDARD 600V 15A P600 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | PX1500J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35538 € | 355,38 € |
| Unit Price without VAT: | 0,35538 € |
|---|---|
| Unit Price with VAT: | 0,42290 € |


