
PWY8012 | |
|---|---|
DigiKey Part Number | 4878-PWY8012-ND |
Manufacturer | |
Manufacturer Product Number | PWY8012 |
Description | DIODE STANDARD 1200V 80A TO247 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 80A Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | PWY8012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 80A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 80 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,02338 € | 460,52 € |
| Unit Price without VAT: | 1,02338 € |
|---|---|
| Unit Price with VAT: | 1,21782 € |


