PT800J is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


SMC Diode Solutions
In Stock: 0
Unit Price: 0,14480 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.915
Unit Price: 1,40000 €
Datasheet
Diode 600 V 8A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT800J

DigiKey Part Number
4878-PT800J-ND
Manufacturer
Manufacturer Product Number
PT800J
Description
DIODE STANDARD 600V 8A TO220AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
PT800J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 8 A
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-50°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SUR1060SMC Diode Solutions01655-1311-ND0,14480 €Upgrade
STTH8S06DSTMicroelectronics1.915497-9065-5-ND1,40000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,27231 €1.361,55 €
Unit Price without VAT:0,27231 €
Unit Price with VAT:0,32405 €