SUR1060 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SMC Diode Solutions
In Stock: 0
Unit Price: 1,14000 €
Datasheet
Diode 600 V Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUR1060

DigiKey Part Number
1655-1311-ND
Manufacturer
Manufacturer Product Number
SUR1060
Description
DIODE STANDARD 600V TO220AC
Customer Reference
Detailed Description
Diode 600 V Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes