
SB1240-3G | |
|---|---|
DigiKey Part Number | 4878-SB1240-3GCT-ND - Cut Tape (CT) 4878-SB1240-3GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB1240-3G |
Description | DIODE SCHOTTKY 40V 12A DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 12A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | SB1240-3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,62000 € | 6,20 € |
| 100 | 0,40530 € | 40,53 € |
| 500 | 0,31318 € | 156,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,26401 € | 448,82 € |
| 3.400 | 0,24213 € | 823,24 € |
| 5.100 | 0,23098 € | 1.178,00 € |
| 8.500 | 0,21846 € | 1.856,91 € |
| 11.900 | 0,21104 € | 2.511,38 € |
| 17.000 | 0,20383 € | 3.465,11 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |



