



4435.0576 | |
---|---|
DigiKey Part Number | 486-1618-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0576 |
Description | CIR BRKR THRM 1A 240VAC 32VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1A 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,00000 € | 16,00 € |
5 | 13,27800 € | 66,39 € |
20 | 11,30000 € | 226,00 € |
60 | 9,93750 € | 596,25 € |
100 | 9,35810 € | 935,81 € |
260 | 8,35712 € | 2.172,85 € |
500 | 7,72934 € | 3.864,67 € |
1.000 | 7,39531 € | 7.395,31 € |
Unit Price without VAT: | 16,00000 € |
---|---|
Unit Price with VAT: | 19,04000 € |