
P4SMAJ170CA | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ170CATR-ND - Tape & Reel (TR) 4878-P4SMAJ170CACT-ND - Cut Tape (CT) 4878-P4SMAJ170CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ170CA |
Description | TVS DIODE 170VWM 275VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ170CA Models |
Category | Current - Peak Pulse (10/1000µs) 1.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 275V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,11940 € | 11,94 € |
| 500 | 0,08844 € | 44,22 € |
| 1.000 | 0,07842 € | 78,42 € |
| 2.000 | 0,06996 € | 139,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,05735 € | 430,12 € |
| 15.000 | 0,05221 € | 783,15 € |
| 22.500 | 0,04960 € | 1.116,00 € |
| 37.500 | 0,04666 € | 1.749,75 € |
| 52.500 | 0,04491 € | 2.357,78 € |
| 75.000 | 0,04322 € | 3.241,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |










