
BC847S-AQ | |
|---|---|
DigiKey Part Number | 4878-BC847S-AQTR-ND - Tape & Reel (TR) 4878-BC847S-AQCT-ND - Cut Tape (CT) 4878-BC847S-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847S-AQ |
Description | TRANS 2NPN 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 250mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC847S-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer Diotec Semiconductor | Power - Max 250mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847S | Diotec Semiconductor | 8.531 | 4878-BC847SCT-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,07740 € | 7,74 € |
| 500 | 0,05666 € | 28,33 € |
| 1.000 | 0,04992 € | 49,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04133 € | 123,99 € |
| 6.000 | 0,03699 € | 221,94 € |
| 9.000 | 0,03478 € | 313,02 € |
| 15.000 | 0,03229 € | 484,35 € |
| 21.000 | 0,03081 € | 647,01 € |
| 30.000 | 0,02938 € | 881,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |










