
P4SMAJ14A | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ14ATR-ND - Tape & Reel (TR) 4878-P4SMAJ14ACT-ND - Cut Tape (CT) 4878-P4SMAJ14ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ14A |
Description | TVS DIODE 14VWM 23.2VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ14A Models |
Category | Current - Peak Pulse (10/1000µs) 17.2A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS14VS1UR,115 | Nexperia USA Inc. | 3.832 | 1727-5320-1-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18500 € | 1,85 € |
| 100 | 0,11590 € | 11,59 € |
| 500 | 0,08576 € | 42,88 € |
| 1.000 | 0,07600 € | 76,00 € |
| 2.000 | 0,06777 € | 135,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,05549 € | 416,17 € |
| 15.000 | 0,05050 € | 757,50 € |
| 22.500 | 0,04795 € | 1.078,88 € |
| 37.500 | 0,04509 € | 1.690,88 € |
| 52.500 | 0,04339 € | 2.277,97 € |
| 75.000 | 0,04174 € | 3.130,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |









