
P2500J | |
|---|---|
DigiKey Part Number | 4878-P2500JCT-ND - Cut Tape (CT) 4878-P2500JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P2500J |
Description | DIODE STANDARD 600V 25A P600 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 25A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P2500J Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 25A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 25 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P2500J | Diotec Semiconductor | 431 | 4878-P2500JCT-ND | 1,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 0,98200 € | 9,82 € |
| 100 | 0,65730 € | 65,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51808 € | 259,04 € |
| 1.000 | 0,47328 € | 473,28 € |
| 1.500 | 0,45045 € | 675,68 € |
| 2.500 | 0,42479 € | 1.061,97 € |
| 3.500 | 0,40960 € | 1.433,60 € |
| 5.000 | 0,39483 € | 1.974,15 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |


