
P2000B | |
|---|---|
DigiKey Part Number | 4878-P2000BCT-ND - Cut Tape (CT) 4878-P2000BTB-ND |
Manufacturer | |
Manufacturer Product Number | P2000B |
Description | DIODE STANDARD 100V 20A P600 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P2000B Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Bulk | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P2000B | Diotec Semiconductor | 0 | 4878-P2000BCT-ND | 0,38924 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38924 € | 389,24 € |
| Unit Price without VAT: | 0,38924 € |
|---|---|
| Unit Price with VAT: | 0,46320 € |


