
P1000D | |
|---|---|
DigiKey Part Number | 4878-P1000DCT-ND - Cut Tape (CT) 4878-P1000DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P1000D |
Description | DIODE STANDARD 200V 10A P600 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 10A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P1000D Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1000D | Diotec Semiconductor | 26 | 4878-P1000DCT-ND | 1,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63100 € | 6,31 € |
| 100 | 0,41340 € | 41,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31984 € | 159,92 € |
| 1.000 | 0,28970 € | 289,70 € |
| 1.500 | 0,27433 € | 411,50 € |
| 2.500 | 0,25706 € | 642,65 € |
| 3.500 | 0,24683 € | 863,90 € |
| 5.000 | 0,23689 € | 1.184,45 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

