Parametric Equivalent



MURS460SMB | |
|---|---|
DigiKey Part Number | 4878-MURS460SMB-ND |
Manufacturer | |
Manufacturer Product Number | MURS460SMB |
Description | DIODE STANDARD 600V 4A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | MURS460SMB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48.000 | 0,14071 € | 6.754,08 € |
| Unit Price without VAT: | 0,14071 € |
|---|---|
| Unit Price with VAT: | 0,16744 € |


