Diode 600 V 4A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS460SMB

DigiKey Part Number
2721-MURS460SMBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURS460SMB
Description
DIODE STANDARD 600V 4A DO214AA
Customer Reference
Detailed Description
Diode 600 V 4A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
MURS460SMB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Discontinued at DigiKey
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
4A
Supplier Device Package
DO-214AA (SMB)
Voltage - Forward (Vf) (Max) @ If
1.28 V @ 4 A
Operating Temperature - Junction
-50°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURS460SMBDComponents15.0002721-MURS460SMBTR-ND0,91809 €Parametric Equivalent
In-Stock: 15.000
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate 97,24 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,91809 €688,57 €
1.5000,47183 €707,75 €
3.0000,25392 €761,76 €
6.0000,23504 €1.410,24 €
Unit Price without VAT:0,91809 €
Unit Price with VAT:1,09253 €