
MUR130 | |
|---|---|
DigiKey Part Number | 4878-MUR130CT-ND - Cut Tape (CT) 4878-MUR130TB-ND |
Manufacturer | |
Manufacturer Product Number | MUR130 |
Description | DIODE STANDARD 300V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | MUR130 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Cut Tape (CT) Bulk | Current - Reverse Leakage @ Vr 5 µA @ 300 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR130 | Diotec Semiconductor | 0 | 4878-MUR130CT-ND | 0,05692 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05692 € | 284,60 € |
| 10.000 | 0,05162 € | 516,20 € |
| 15.000 | 0,04891 € | 733,65 € |
| 25.000 | 0,04673 € | 1.168,25 € |
| Unit Price without VAT: | 0,05692 € |
|---|---|
| Unit Price with VAT: | 0,06773 € |


