
MR828 | |
|---|---|
DigiKey Part Number | 4878-MR828CT-ND - Cut Tape (CT) 4878-MR828TB-ND |
Manufacturer | |
Manufacturer Product Number | MR828 |
Description | DIODE STANDARD 800V 5A P600 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 5A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | MR828 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Packaging Cut Tape (CT) Bulk | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR828 | Diotec Semiconductor | 0 | 4878-MR828CT-ND | 0,14359 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14359 € | 143,59 € |
| Unit Price without VAT: | 0,14359 € |
|---|---|
| Unit Price with VAT: | 0,17087 € |


