
MPSA56BK | |
|---|---|
DigiKey Part Number | 4878-MPSA56BK-ND |
Manufacturer | |
Manufacturer Product Number | MPSA56BK |
Description | TRANS PNP 80V 0.5A TO-92 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | MPSA56BK Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Packaging Bulk | Power - Max 625 mW |
Part Status Active | Frequency - Transition 50MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPSA56 | Diotec Semiconductor | 15.841 | 4878-MPSA56CT-ND | 0,20000 € | Parametric Equivalent |
| MPSA56 PBFREE | Central Semiconductor Corp | 7.815 | 1514-MPSA56PBFREE-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12100 € | 1,21 € |
| 100 | 0,07490 € | 7,49 € |
| 500 | 0,05474 € | 27,37 € |
| 1.000 | 0,04821 € | 48,21 € |
| 2.000 | 0,04269 € | 85,38 € |
| 5.000 | 0,03671 € | 183,55 € |
| 10.000 | 0,03300 € | 330,00 € |
| 50.000 | 0,02649 € | 1.324,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


