Zener Diode 15 V 500 mW ±2% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 500 mW ±2% Surface Mount SOD-123F
BZT52B5V1-AQ

MMSZ5245C

DigiKey Part Number
4878-MMSZ5245CCT-ND - Cut Tape (CT)
4878-MMSZ5245CDKR-ND - Digi-Reel®
4878-MMSZ5245CTR-ND
Manufacturer
Manufacturer Product Number
MMSZ5245C
Description
DIODE ZENER 15V 500MW SOD123F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±2% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5245C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
16 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123F
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5245CDiotec Semiconductor2.8104878-MMSZ5245CCT-ND0,09000 €Parametric Equivalent
In-Stock: 2.810
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03600 €0,36 €
250,03080 €0,77 €
1000,02560 €2,56 €
2500,02312 €5,78 €
5000,02164 €10,82 €
1.0000,02040 €20,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Bulk
QuantityUnit PriceExt Price
3.0000,03221 €96,63 €
6.0000,02870 €172,20 €
9.0000,02690 €242,10 €
15.0000,02489 €373,35 €
21.0000,02369 €497,49 €
30.0000,02253 €675,90 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €